
24-bit, 8kSPS delta-sigma analog-to-digital converter (ADC) with a single supply voltage range of 4.5V to 5.5V. Features a serial SPI interface and bipolar polarity. Packaged in a 38-pin QFN for surface mounting, this lead-free, RoHS-compliant component operates from 0°C to 70°C with a maximum power dissipation of 40mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2449CUHF#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2449CUHF#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 40mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 8000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2449CUHF#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
