
24-bit Analog-to-Digital Converter (ADC) featuring a high-speed serial SPI interface. This single-supply IC offers a sampling rate of 8000 S/s and is housed in a 38-pin QFN surface-mount package. Operating across a temperature range of -40°C to 85°C, it boasts a maximum power dissipation of 40mW. The component is lead-free and RoHS compliant, supplied in tape and reel packaging.
Analog Devices LTC2449IUHF#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 8000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2449IUHF#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
