
The LTC2450CDC-1#PBF is a 16-bit analog-to-digital converter that operates over a supply voltage range of 2.7V to 5.5V. It features a sampling rate of 60S/s and a supply current of 350uA. The device is packaged in a DFN package and is compliant with RoHS regulations. It is not compliant with SVHC regulations. The LTC2450CDC-1#PBF operates over a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2450CDC-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2450CDC-1#PBF technical specifications.
| Package/Case | DFN |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 60S/s |
| Supply Current | 350uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2450CDC-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.