
The LTC2450CDC#PBF is a 16-bit unipolar analog-to-digital converter with a resolution of 16 bits and a sampling rate of 0.03KS/s. It operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 2.7V and 5.5V. The device is mounted using surface mount technology and has a nominal supply current of 350uA. The LTC2450CDC#PBF is compliant with RoHS regulations and is available in a DFN EP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2450CDC#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2450CDC#PBF technical specifications.
| Package/Case | DFN EP |
| Integral Nonlinearity (INL) | 10LSB |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 350uA |
| Number of Bits | 16 |
| Number of Elements | 1 |
| Polarity | Unipolar |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 0.03KS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2450CDC#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
