
16-bit Delta Sigma Analog-to-Digital Converter (ADC) with a single channel and unipolar polarity. Features a 30 S/s sampling rate and SPI serial interface. Operates from a 2.7V to 5.5V single supply voltage, with a maximum power dissipation of 1.05mW and nominal supply current of 350uA. Packaged in a 2mm x 2mm x 0.75mm DFN surface-mount package. Integral nonlinearity is 10 LSB, with an operating temperature range of 0°C to 70°C.
Analog Devices LTC2450CDC#TRMPBF technical specifications.
| Package/Case | DFN |
| Height | 0.75mm |
| Integral Nonlinearity (INL) | 10LSB |
| Interface | SPI, Serial |
| Length | 2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.05mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 350uA |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Unipolar |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 30S/s |
| Supply Type | Single |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2450CDC#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
