
16-bit, single-channel delta-sigma analog-to-digital converter (ADC) with a 30 S/s sampling rate. Features a unipolar, single supply voltage range of 2.7V to 5.5V and a low power dissipation of 1.05mW. Offers SPI serial interface and a 10LSB integral nonlinearity. Packaged in a 6-pin DFN surface mount configuration, suitable for automotive applications with an operating temperature range of -40°C to 85°C.
Analog Devices LTC2450IDC-1#TRMPBF technical specifications.
| Package/Case | DFN |
| Integral Nonlinearity (INL) | 10LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.05mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 30S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2450IDC-1#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
