
The LTC2450IDC#PBF is a 16-bit unipolar analog-to-digital converter with a resolution of 16 bits and a sampling rate of 0.03 samples per second. It operates over a supply voltage range of 2.7V to 5.5V and is packaged in a DFN EP package, suitable for surface mount applications. The device is RoHS compliant and has a nominal supply current of 350 microamperes. It is designed to operate over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2450IDC#PBF technical specifications.
| Package/Case | DFN EP |
| Integral Nonlinearity (INL) | 10LSB |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 350uA |
| Number of Bits | 16 |
| Number of Elements | 1 |
| Polarity | Unipolar |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 0.03S/s |
| RoHS | Compliant |
No datasheet is available for this part.