
Single Channel Single ADC Delta-Sigma 30sps 16-bit Serial Automotive 6-Pin DFN EP T/R
Analog Devices LTC2450IDC#TRMPBF technical specifications.
| Package/Case | DFN |
| Integral Nonlinearity (INL) | 10LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.05mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 350uA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Unipolar |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 30S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2450IDC#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
