The LTC2451CDDB#PBF is a 16-bit analog-to-digital converter with a single channel and 16-bit resolution. It operates over a temperature range of 0°C to 70°C and is powered by a supply voltage between 2.7V and 5.5V. The device is mounted using surface mount technology and is compliant with RoHS regulations. It has a sampling rate of 60 samples per second and a supply current of 400 microamperes.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2451CDDB#PBF technical specifications.
| Package/Case | DFN |
| Integral Nonlinearity (INL) | 10LSB |
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Polarity | Unipolar |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 60S/s |
| Supply Current | 400uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.