16-bit, 60 S/s Delta Sigma Analog-to-Digital Converter (ADC) featuring a single input channel. This integrated circuit offers an I2C and Serial interface, operating from a 2.7V to 5.5V supply range with a nominal supply current of 400µA. Packaged in a DFN format, it supports an operating temperature range of 0°C to 70°C.
Analog Devices LTC2451CDDB#TRMPBF technical specifications.
| Package/Case | DFN |
| Interface | I2C, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 400uA |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Inputs | 1 |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 60S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2451CDDB#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.