Analog to Digital Converter Adc, 16 Bit, 60SPS, I2C, Serial, TSOT-23-8
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2451CTS8#PBF technical specifications.
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | 400uA |
| Number of Bits | 16 |
| RoHS Compliant | Yes |
| Sampling Rate | 0.06S/s |
| RoHS | Compliant |
No datasheet is available for this part.