16-bit, 1-channel delta-sigma analog-to-digital converter (ADC) with a sampling rate of 60 samples per second. Features an I2C and serial interface, operating from a single supply. Packaged in an 8-pin TSOT-23, this surface-mount component is lead-free and RoHS compliant, with a maximum power dissipation of 1.2mW and an operating temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2451CTS8#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.2mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Sampling Rate | 60S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.