The LTC2451IDDB#PBF is a 16-bit single-channel analog-to-digital converter with a sampling rate of 60S/s. It operates over a supply voltage range of 2.7V to 5.5V and is available in a DFN package. The device is RoHS compliant and has a maximum supply current of 400uA. It is designed to operate over a temperature range of 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2451IDDB#PBF technical specifications.
| Package/Case | DFN |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 60S/s |
| Supply Current | 400uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.