The LTC2451IDDB#TRPBF is a 16-bit single-channel analog-to-digital converter with an I2C/serial interface. It operates over a temperature range of -40°C to 85°C and is packaged in a surface-mount DFN package. The device is RoHS compliant and has a maximum power dissipation of 1.2mW. It features a sampling rate of 60S/s and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2451IDDB#TRPBF technical specifications.
| Package/Case | DFN |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 60S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.