The LTC2451ITS8#PBF is a 16-bit unipolar analog-to-digital converter with a resolution of 16 bits and a sampling rate of 0.06 samples per second. It operates over a temperature range of -40°C to 85°C and is available in a TSOT package suitable for surface mount applications. The device is RoHS compliant and has a nominal supply current of 400 microamperes. It can operate with a supply voltage between 2.7V and 5.5V. The LTC2451ITS8#PBF is a single-element device with an integral nonlinearity of 10 least significant bits.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2451ITS8#PBF technical specifications.
| Package/Case | TSOT |
| Integral Nonlinearity (INL) | 10LSB |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 400uA |
| Number of Bits | 16 |
| Number of Elements | 1 |
| Polarity | Unipolar |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 0.06S/s |
| RoHS | Compliant |
No datasheet is available for this part.