Analog Devices LTC2451ITS8#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Integral Nonlinearity (INL) | 10LSB |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 60S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2451ITS8#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.