The LTC2452CTS8#PBF is a 16-bit analog-to-digital converter with a sampling rate of 60S/s. It features a serial interface and operates over a temperature range of 0°C to 70°C. The device is powered by a supply voltage between 2.7V and 5.5V, with a maximum supply current of 800uA.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2452CTS8#PBF technical specifications.
| Package/Case | TSOT |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Resolution | 16b |
| Sampling Rate | 60S/s |
| Supply Current | 800uA |
| RoHS | Compliant |
No datasheet is available for this part.