16-bit delta-sigma analog-to-digital converter (ADC) featuring a single channel and two converters. Operates with a single supply voltage ranging from 2.7V to 5.5V, consuming a maximum of 800µA supply current. Offers SPI serial interface for data transfer and is housed in a compact SOT-23-8 surface mount package. Suitable for applications with operating temperatures between 0°C and 70°C.
Sign in to ask questions about the Analog Devices LTC2452CTS8#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2452CTS8#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.4mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 60S/s |
| Supply Current | 800uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2452CTS8#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.