The LTC2452IDDB#TRPBF is a dual 16-bit analog-to-digital converter with a sampling rate of 60S/s. It operates over a temperature range of -40°C to 85°C and is available in a DFN package. The device is RoHS compliant and has a maximum power dissipation of 2.4mW. It can be supplied with a voltage as low as 2.7V and as high as 5.5V. The LTC2452IDDB#TRPBF is a surface mount device and is available in a tape and reel packaging format with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2452IDDB#TRPBF technical specifications.
| Package/Case | DFN |
| Integral Nonlinearity (INL) | 10LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.4mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 60S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.