Ms-Adc/Delta Sigma Cut Tape 16-Bit 60Hz Spi Differential Ultra-Tiny Delta Sigma Adc
Analog Devices LTC2452ITS8#PBF technical specifications.
| Package/Case | TSOT |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Sampling Rate | 0.06S/s |
| RoHS | Compliant |
No datasheet is available for this part.