
16-bit, dual-channel analog-to-digital converter (ADC) with a 60 S/s sampling rate. Features a single supply voltage range of 2.7V to 5.5V and an SPI serial interface. Offers 10LSB integral nonlinearity and operates across a temperature range of -40°C to 85°C. Packaged in a TSOT surface-mount case, this component is RoHS compliant and designed for efficient operation with a maximum power dissipation of 2.4mW.
Sign in to ask questions about the Analog Devices LTC2452ITS8#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2452ITS8#TRMPBF technical specifications.
| Package/Case | TSOT |
| Integral Nonlinearity (INL) | 10LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.4mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 800uA |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Bipolar |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 60S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2452ITS8#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.