
The LTC2452ITS8#TRPBF is a dual 16-bit analog-to-digital converter with a sampling rate of 60S/s. It operates over a temperature range of -40°C to 85°C and is supplied as a single unit. The device is packaged in a SOT-23-8 surface mount package and is available in quantities of 2500. The LTC2452ITS8#TRPBF is compliant with RoHS regulations and is suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices LTC2452ITS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2452ITS8#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.4mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 60S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2452ITS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
