The LTC2453CDDB#TRPBF is a dual 16-bit analog-to-digital converter with I2C and SPI interfaces. It operates from a single supply and has a maximum power dissipation of 4mW. The device is packaged in a DFN package and is suitable for surface mount applications. The LTC2453CDDB#TRPBF is RoHS compliant and has a sampling rate of 60S/s. It is available in quantities of 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2453CDDB#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2453CDDB#TRPBF technical specifications.
| Package/Case | DFN |
| Interface | I2C, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 4mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 60S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2453CDDB#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.