
The LTC2453CTS8#PBF is a 16-bit serial analog-to-digital converter with a sampling rate of 0.06KS/s. It operates over a temperature range of 0°C to 70°C and is powered by a supply voltage between 2.7V and 5.5V. The device is packaged in a TSOT and is compliant with RoHS regulations. It is a bipolar, single-element device with a resolution of 16 bits and an integral nonlinearity of 10LSB.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2453CTS8#PBF technical specifications.
| Package/Case | TSOT |
| Integral Nonlinearity (INL) | 10LSB |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Polarity | Bipolar |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 0.06KS/s |
| RoHS | Compliant |
No datasheet is available for this part.
