The LTC2453CTS8#TRMPBF is a dual 16-bit analog-to-digital converter with a sampling rate of 60S/s. It operates from 2.7V to 5.5V and has a maximum power dissipation of 4mW. The device is available in a lead-free SOT-23-8 package and is suitable for surface mount applications. The LTC2453CTS8#TRMPBF is RoHS compliant and operates over a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2453CTS8#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Integral Nonlinearity (INL) | 10LSB |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 4mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 60S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.