LTC2453 - Ultra-Tiny, Differential, 16-Bit Delta Sigma ADC With I2C Interface
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2453ITS8#PBF technical specifications.
| Package/Case | TSOT |
| Integral Nonlinearity (INL) | 10LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Polarity | Bipolar |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 0.06KS/s |
| RoHS | Compliant |
No datasheet is available for this part.