
The LTC2460IDD#TRPBF is a 16-bit dual analog-to-digital converter with a sampling rate of 60S/s. It features SPI and serial interfaces and is packaged in a DFN package. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The LTC2460IDD#TRPBF is a surface mount device, available in quantities of 2500 on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2460IDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2460IDD#TRPBF technical specifications.
| Package/Case | DFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 60S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2460IDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
