
The LTC2461IDD#PBF is a dual 16-bit analog-to-digital converter with a sampling rate of 60 samples per second and a reference voltage of 1.25V. It operates over a supply voltage range of 2.7V to 5.5V and is specified for operation between -40°C and 85°C. The device is packaged in a DFN package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2461IDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2461IDD#PBF technical specifications.
| Package/Case | DFN |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5mA |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 60S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2461IDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
