
The LTC2461IDD#TRPBF is a dual 16-bit 2-channel analog-to-digital converter with I2C and SPI interfaces. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount DFN package. The device is RoHS compliant and features a sampling rate of 60S/s. It is suitable for use in a variety of applications, including data acquisition and industrial control systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2461IDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2461IDD#TRPBF technical specifications.
| Package/Case | DFN |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 60S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2461IDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
