
The LTC2461IMS#TRPBF is a dual 16-bit analog-to-digital converter with a sampling rate of 60S/s. It operates over a temperature range of -40°C to 85°C and is available in a surface mount MSOP package. The device is RoHS compliant and supports I2C and serial interfaces.
Analog Devices LTC2461IMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 60S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2461IMS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
