
The LTC2462CDD#TRPBF is a 16-bit dual analog-to-digital converter from Analog Devices, available in a DFN package for surface mount applications. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device features a sampling rate of 60S/s and supports SPI and serial interfaces. It is suitable for use in a variety of applications requiring high-resolution analog-to-digital conversion.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2462CDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2462CDD#TRPBF technical specifications.
| Package/Case | DFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 60S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2462CDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
