
16-bit, 833sps Delta-Sigma Analog-to-Digital Converter (ADC) featuring a dual ADC architecture for single-ended voltage input. Supports serial digital interfaces including 2-wire, 3-wire, and 4-wire SPI. Housed in a 12-pin MSOP package with gull-wing leads for surface mounting, measuring 4.04mm x 3mm x 0.86mm. Internal or external voltage reference options are available. Operating temperature range from 0°C to 70°C.
Analog Devices LTC2470CMS#PBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | MSOP |
| Package/Case | MSOP |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 4.04 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.86 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Converter Type | Temperature Measurement |
| Architecture | Delta-Sigma |
| Resolution | 16bit |
| Sampling Rate | 833sps |
| Digital Interface Type | Serial (2-Wire, 3-Wire, 4-Wire, SPI) |
| Number of ADCs | 2 |
| Voltage Reference | Internal|External |
| Input Type | Voltage |
| Polarity of Input Voltage | Unipolar |
| Input Signal Type | Single-Ended |
| Number of Input Channels | 1 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC2470CMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.