LTC2480 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2480CDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2480CDD technical specifications.
| Package/Case | DFN |
| Number of Circuits | 1 |
| RoHS Compliant | No |
| Sampling Rate | 7.5S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2480CDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.