
The LTC2480CDD#TRPBF is a 16-bit single-channel analog-to-digital converter with a SPI/serial interface and a DFN package. It operates over a temperature range of 0°C to 70°C. This ADC is suitable for surface mount applications and is RoHS compliant. The device has a sampling rate of 7.5 samples per second and is supplied as a single unit.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2480CDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2480CDD#TRPBF technical specifications.
| Package/Case | DFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2480CDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
