The LTC2480CMS is a 16-bit delta-sigma analog-to-digital converter with a commercial temperature grade and a maximum operating temperature of 70°C. It has a nominal supply voltage of 5V and can accept analog input voltages from 0 to 5.5V. The device is packaged in a plastic MSOP-10 package with a width and length of 3mm. It has 10 terminals and a dual terminal position. The LTC2480CMS is a single-function device with a number of bits equal to 16.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2480CMS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 5.5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.