
The LTC2480CMS#PBF is a 16-bit analog-to-digital converter with a single input channel and a differential input type. It operates over a temperature range of 0°C to 70°C and is powered by a supply voltage between 2.7V and 5.5V. The device has a sampling rate of 7.5 samples per second and a supply current of 160 microamperes. It is available in a 50-piece MSOP package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2480CMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2480CMS#PBF technical specifications.
| Package/Case | MSOP |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Inputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5S/s |
| Supply Current | 160uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2480CMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
