
The LTC2480CMS#TRPBF is a 16-bit single-channel analog-to-digital converter with a sampling rate of 7.5 samples per second. It features an SPI interface and operates over a temperature range of 0°C to 70°C. The device is packaged in an MSOP package and is suitable for surface mount applications. It is RoHS compliant and available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2480CMS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2480CMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2480CMS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
