ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO10
Analog Devices LTC2480IDD technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Polarity | Bipolar |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 0.0075KS/s |
| RoHS | Not Compliant |
No datasheet is available for this part.
