
16-bit, 1-channel delta-sigma analog-to-digital converter (ADC) with a serial SPI interface. Features a 7.5 S/s sampling rate and bipolar input polarity. Operates from a 2.7V to 5.5V single supply voltage and is surface mountable in a DFN package. Rated for an operating temperature range of -40°C to 85°C. Supplied in tape and reel packaging.
Sign in to ask questions about the Analog Devices LTC2480IDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2480IDD#TRPBF technical specifications.
| Package/Case | DFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2480IDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
