
Single Channel Single ADC Delta-Sigma 7.5sps 16-bit Serial Automotive 10-Pin DFN EP T/R
Analog Devices LTC2481CDD#TRPBF technical specifications.
| Package/Case | DFN |
| Interface | I2C, SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2481CDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
