
16-bit, single-channel delta-sigma analog-to-digital converter (ADC) with a 7.5 S/s sampling rate. Features bipolar input polarity and a serial interface supporting I2C and SPI protocols. Operates from a 2.7V to 5.5V single supply voltage and is housed in a 10-pin DFN surface-mount package. Suitable for operation across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2481IDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2481IDD#TRPBF technical specifications.
| Package/Case | DFN |
| Interface | I2C, SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2481IDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
