
The LTC2483CDD#PBF is a 16-bit single channel analog-to-digital converter with a maximum operating temperature of 70°C and a supply voltage range of 2.7V to 5.5V. It is available in a surface mount DFN package and supports I2C and SPI interfaces. The device has a nominal supply current of 160uA and a sampling rate of 6.8 samples per second. It is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2483CDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2483CDD#PBF technical specifications.
| Package/Case | DFN |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 160uA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 6.8S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2483CDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
