
The LTC2483IDD#PBF is a 16-bit analog-to-digital converter with a single channel and a sampling rate of 6.8 samples per second. It operates over a supply voltage range of 2.7V to 5.5V and is available in a lead-free DFN package. The device is RoHS compliant and suitable for surface mount applications. It can operate over a temperature range of -40°C to 85°C.
Analog Devices LTC2483IDD#PBF technical specifications.
| Package/Case | DFN |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 6.8S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2483IDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
