
The LTC2484IDD#PBF is a 24-bit analog-to-digital converter with a DFN EP package and surface mount design. It operates within a temperature range of -40°C to 85°C and is compatible with lead-free applications. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V, with a nominal supply current of 160uA. The LTC2484IDD#PBF is a single-element, bipolar device that is not radiation hardened and has a sampling rate of 0.0075KS/s. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices LTC2484IDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2484IDD#PBF technical specifications.
| Package/Case | DFN EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 160uA |
| Number of Elements | 1 |
| Polarity | Bipolar |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 0.0075KS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2484IDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
