
24-bit Analog-to-Digital Converter (ADC) with a single channel and bipolar input polarity. Features a serial SPI interface for data transfer. Operates from a single supply voltage ranging from 2.7V to 5.5V, with a sampling rate of 6.8 S/s. Housed in a 10-DFN surface mount package, suitable for operation between -40°C and 85°C. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC2484IDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2484IDD#TRPBF technical specifications.
| Package/Case | DFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 6.8S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2484IDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
