
24-bit, 1-channel delta-sigma analog-to-digital converter (ADC) with a serial interface. Features a 2.7V to 5.5V single supply voltage and a sampling rate of 6.8 S/s. Operates from 0°C to 70°C and offers bipolar input polarity. Packaged in a 10-pin DFN surface mount configuration.
Sign in to ask questions about the Analog Devices LTC2485CDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2485CDD#PBF technical specifications.
| Package/Case | DFN |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 160uA |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 6.8S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2485CDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
