
24-bit Analog-to-Digital Converter (ADC) with a single channel. Features an I2C and serial interface for data transfer. Designed for surface mount installation in a DFN package. Operates within a temperature range of 0°C to 70°C. Supplied on tape and reel with a package quantity of 2500 units. RoHS compliant.
Sign in to ask questions about the Analog Devices LTC2485CDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2485CDD#TRPBF technical specifications.
| Package/Case | DFN |
| Interface | I2C, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 6.8S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2485CDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
