
The LTC2485IDD is a 24-bit analog-to-digital converter with a sampling rate of 0.0075KS/s. It operates over a supply voltage range of 2.7V to 5.5V and is packaged in a DFN EP package, suitable for surface mount applications. The device is not RoHS compliant. The LTC2485IDD is designed to operate over a temperature range of -40°C to 85°C.
Analog Devices LTC2485IDD technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Polarity | Bipolar |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 0.0075KS/s |
| RoHS | Not Compliant |
No datasheet is available for this part.
