
24-bit Analog-to-Digital Converter (ADC) with I2C and Serial interface, featuring a single-channel, bipolar input. This surface-mount component operates from a 2.7V to 5.5V supply, consuming a nominal 160µA. It offers a 24-bit resolution and a sampling rate of 6.8 S/s, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC2485IDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2485IDD#PBF technical specifications.
| Package/Case | DFN |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 160uA |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 6.8S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2485IDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
