The LTC2486CDE is a 16-bit delta-sigma analog-to-digital converter with a nominal supply voltage of 5V and a commercial temperature grade. It features a quad terminal position and a single function. The device operates within a temperature range of 0 to 70 degrees Celsius. The LTC2486CDE is packaged in a 4 x 3 mm plastic QFN-14 package, conforming to the MO-229WGED-3 standard.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2486CDE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N14 |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |